PLA193

IXYS Integrated Circuits
849-PLA193

PLA193

Mfr.:

Description:
Solid State Relays - PCB Mount SPST-NO 6PIN DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:

205 Can Dispatch Immediately

Factory Lead Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.52 $5.52
$4.62 $46.20
$4.37 $218.50
$4.13 $413.00
$3.47 $867.50
$3.26 $1,630.00
$3.06 $3,060.00
$2.98 $7,450.00
$2.95 $14,750.00
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
100 mA
600 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.382 mm
6.35 mm
3.302 mm
PLA193
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 V
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Type: Isolated
Unit Weight: 3.413 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

PLA192/PLA193 Solid State Relays

IXYS Integrated Circuits PLA192E/PLA193E Solid State Relays are 600V, single-pole, normally open SSRs with 150mA and 100mA load current ratings, respectively. With an exclusive patented optically coupled photovoltaic technology and efficient MOSFET output switches, the devices provide an enhanced input-to-output isolation of 5000 Vrms. Partial discharge testing and EN60747-5-5 certification ensure the IXYS Integrated Circuits PLA192E/PLA193E Solid State Relays will not fail after extended time and voltage bias.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Image Description
Infineon IPD65R400CEAUMA1
MOSFET CONSUMER
Cornell Dubilier 226CKS063M
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 63V 20% tol ELECTROLYTIC
TE Connectivity 173682-1 (Loose Piece)
Automotive Connectors 040 HD TAB CONTACT
Samtec SSW-113-01-F-D-LL
Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch
Nexperia PMV120ENEAR
MOSFET PMV120ENEA/SOT23/TO-236AB