PLB190

IXYS Integrated Circuits
849-PLB190

PLB190

Mfr.:

Description:
Solid State Relays - PCB Mount Single Pole 1-Form-B 400V 130mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

43 Weeks Estimated factory production time.
 
Minimum: 250   Multiples: 50

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.29 $1,572.50
$5.90 $2,950.00
$5.51 $5,510.00
$5.31 $13,275.00
5,000 Quote
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
130 mA
400 VDC
1 Form B (SPST-NC)
900 mVDC to 1.4 VDC
MOSFET
50 mA
- 40 C
+ 85 C
8.382 mm
6.35 mm
3.302 mm
PLB190
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form B)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Tradename: Clare

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541900000
USHTS:
8541498000
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99