See an Error?

BCR421UE6327HTSA1

Infineon Technologies
726-BCR421UE6327HTSA

BCR421UE6327HTSA1

Mfr.:

Description:
LED Lighting Drivers LED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67,536

Stock:

67,536 Can Dispatch Immediately

Factory Lead Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.68 $0.68
$0.544 $5.44
$0.405 $40.50
$0.342 $171.00
$0.264 $264.00
Full Reel (Order in multiples of 3000)
$0.217 $651.00
$0.206 $1,854.00
$0.198 $4,752.00
$0.193 $8,685.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.94
Min:
1
Product Attribute Attribute Value
Infineon
Product Category: LED Lighting Drivers
RoHS:  Details
BCR421
SMD/SMT
SOT-26-6
1 Output
200 mA
4.5 V
4.5 V
Boost
10 kHz
40 V
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Low Side Current Control
Brand: Infineon Technologies
Height: 1.1 mm
Input Voltage: 4.5 V
Length: 2.9 mm
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Width: 1.6 mm
Part # Aliases: BCR 421U E6327 SP000665922
Unit Weight: 12.550 mg

Datasheet

Application Notes

Models

Product Catalogs

SPICE Models

This functionality requires JavaScript to be enabled.
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390001
JPHTS:
8541290100
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

BCR42xU LED Driver

Infineon BCR42xU LED driver provides a low-cost solution for driving 0.25W LEDs with an LED forward current up to 150mA. The internal breakdown voltage is 40V, which is the maximum voltage that the Infineon BCR42xU LED driver IC can sustain. With no need for additional external components like inductors, capacitors, and freewheeling diodes, the Infineon BCR42xU LED drivers are a cost-efficient and PCB-area saving solution.

BCR Linear LED Drivers

Infineon BCR Linear LED Drivers are designed to drive LED currents from 10mA to 700mA, making them suitable for LEDs in general lighting applications. Infineon BCR linear LED drivers can be used to drive LED currents between 10mA and 250mA, preventing thermal runaway. 

Image Description
u-blox NEO-M9N-00B
GNSS / GPS Modules u-blox M9 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
ams OSRAM SFH 2240 A01
Photodiodes OSRAM TOPLED, SFH 2240 A01
Vishay SQJ154EP-T1_GE3
MOSFET
Texas Instruments LMR51430YDDCR
Switching Voltage Regulators SIMPLE SWITCHER® 4.5-V to 36-V, 3-A synchronous buck converter with 40-µA IQ
Texas Instruments TPS62A01DRLR
Switching Voltage Regulators 2.5-V to 5.5-V input, 1-A high-efficiency step-down converter in SOT-563 package 6-SOT-5X3 -40 to 125
Vishay SQJA16EP-T1_GE3
MOSFET N-CHANNEL 60-V (D-S) 175C MOSFET
Silicon Laboratories SI4464-B1B-FM
RF Transceiver +20 dBm sub-GHz Transceiver
Infineon BCR420UE6327HTSA1
LED Lighting Drivers LED DRIVER
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Amphenol 20021112-00020T1LF
Headers & Wire Housings HD RA TH