See an Error?

ILD6070XUMA1

Infineon Technologies
726-ILD6070XUMA1

ILD6070XUMA1

Mfr.:

Description:
LED Lighting Drivers LED DRIVER

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,515

Stock:

1,515 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.63 $3.63
$3.19 $31.90
$2.58 $258.00
$2.15 $1,075.00
$1.78 $1,780.00
Full Reel (Order in multiples of 2500)
$1.62 $4,050.00
$1.56 $7,800.00
$1.54 $15,400.00
25,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.16
Min:
1
Product Attribute Attribute Value
Infineon
Product Category: LED Lighting Drivers
RoHS:  Details
ILD6070
SMD/SMT
SOIC-8
1 Output
700 mA
4.5 V
60 V
Buck
1 MHz
Adjustable
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
PWM Dimming
Brand: Infineon Technologies
Input Voltage: 4.5 V to 60 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 2.8 mA
Type: LED Driver IC
Part # Aliases: ILD6070 SP000955324
Unit Weight: 84 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542399000
CAHTS:
8541400029
USHTS:
8542390001
KRHTS:
8541409021
TARIC:
8541409090
ECCN:
EAR99
Image Description
Infineon EVALLEDILD6070TOBO1
LED Lighting Development Tools Eval Board ILD6070
Image Description
ams OSRAM LV CRBP.01-KXLY-AD-Q525
High Power LEDs - Single Colour LV CRBP.01
TE Connectivity 2238235-1
Terminals SPLICE, AMPLIVAR THRU, 2D, 600-7000
CUI Devices CMT-85853-97-SMT-TR
Piezo Buzzers & Audio Indicators buzzer, 8.5 mm Square, 3 mm deep,3.6 Vo-p, 97 dB, SMT, Magnetic Audio Transducer, TR
TE Connectivity 2238236-1
Terminals SPLICE, AMPLIVAR PIGTAIL,2D, 600-7000
Nexperia PMLL4148L,115
Diodes - General Purpose, Power, Switching PMLL4148L/SOD80/LLDS
TDK B82442T1224K050
Power Inductors - SMD 220uH 500mA 10% 5.6x5mmSMDAECQ200
EAO 92-851.342
Switch Contact Blocks / Switch Kits SWTCH ELMT
ams OSRAM GD CS8PM1.14-UOVJ-W4-1
High Power LEDs - Single Colour Blue OSLON SSL 80
Microchip TC1262-3.3VDB
LDO Voltage Regulators 500mA Fixed Output CMOS LDO
Grayhill 44A45-02-1-06N
Rotary Switches ElectricalSwitch Rotary NotOver5Amp