IN-S63BT5B

Inolux
743-S63BT5B

IN-S63BT5B

Mfr.:

Description:
Standard LEDs - SMD Blue 468nm 40mcd 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153,505

Stock:

153,505 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.535 $0.54
$0.287 $2.87
$0.123 $12.30
$0.097 $97.00
Full Reel (Order in multiples of 4000)
$0.078 $312.00
$0.065 $520.00
$0.058 $1,392.00
$0.055 $2,640.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Inolux
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
0603 (1608 metric)
Top View
Blue
5 mA
3 V
468 nm
72 mcd
120 deg
75 mW
1.6 mm
0.55 mm
0.8 mm
- 30 C
+ 85 C
Colorless
1.6 mm x 0.8 mm
Rectangular
Clear
IN-S63BT
Reel
Cut Tape
MouseReel
Brand: Inolux
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Unit Weight: 1.400 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bourns CMP0805AFX-1000ELF
100 OHM 1% 1/2W TC100
KEMET C0603C104K8RACTU
10V 0.1uF X7R 0603 10%
Panasonic ERJ-3EKF1001V
0603 1Kohms 1% AEC-Q200
KEMET C0603C104K3RACTU
25V 0.1uF X7R 0603 10%
Murata DLW43SH101XK2L
100 UH 50V 200MA -30%/+50%
YAGEO RC1206JR-074K7L
4.7 kOhms 250 mW 1206 5%
Inolux IN-S63BTY
Yellow LED
Inolux IN-S63BTR
BRIGHT RED 622NM 140MCD 20MA
Inolux IN-S63BTG
True Green LED
Inolux IN-S63BT5UW
White SMD LED 0603 PCB