3566-white

Inspired LED
901-3566-WHITE

3566-white

Mfr.:

Description:
LED Lighting Lenses White Cover Channel Lens, 6 Foot Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$34.15 $34.15
$25.76 $257.60
$24.43 $610.75
$21.64 $2,164.00
$21.34 $5,335.00
$19.86 $9,930.00
$18.76 $18,760.00
2,500 Quote
Product Attribute Attribute Value
Inspired LED
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
LED Strip Cover
Flexible LED Strips
-
-
8mm iDea
Bulk
Brand: Inspired LED
Color: White
Height: 5.6 mm
Length: 1829 mm
Shape: Rectangular
Factory Pack Quantity: 1
Subcategory: LED Lighting
Termination Style: Quick Connect
Tradename: DIY Radiant Edge
Width: 12.45 mm
Unit Weight: 1.184 kg

USHTS:
3906902000
ECCN:
EAR99

Ultra Bright Flextape LED Strips

Inspired LED Ultra Bright Flextape LED Strips are adhesive-backed flex circuits with 3528 LEDs evenly spaced. The ultra bright variety come with 99 LEDs per meter, spaced 10.1mm apart. These Inspired LED Ultra Bright Flextape LED Strips are available in lengths from 500mm to 12m and come in warm white (3200K) and cool white (6500K).