See an Error?

ES9S06K4FA

JAE Electronics
656-ES9S06K4FA

ES9S06K4FA

Mfr.:

Description:
Lighting Connectors ES9 Crimp contact 26-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,335

Stock:

7,335 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.275 $0.28
$0.139 $1.39
$0.133 $13.30
$0.117 $117.00
$0.10 $250.00
Full Reel (Order in multiples of 6000)
$0.096 $576.00
$0.079 $1,896.00
$0.075 $3,600.00
$0.071 $6,816.00
Product Attribute Attribute Value
JAE Electronics
Product Category: Lighting Connectors
RoHS:  Details
Accessories
-
-
Crimp
-
-
ES9
Reel
Cut Tape
Brand: JAE Electronics
Length: 9.95 mm
Pitch: -
Product Type: Lighting Connectors
Factory Pack Quantity: 6000
Subcategory: Power
Wire Gauge Max: 22 AWG
Wire Gauge Min: 26 AWG
Unit Weight: 184 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536693000
BRHTS:
85369090
ECCN:
EAR99
Image Description
TE Connectivity ANT-5GWWS6-SMA
Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-6GHz Bandwidth, low band, midband, RF Antenna, Band 71, 3.5GHz CBRS, C-Band, Hinged Blade, SMA Male Connector, Black
TE Connectivity ANT-W63WS6-IPW1-SMA
Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector
Chip Quik PCB3007-1
PCBs & Breadboards SOT23 TO DIP SMT Adapter
ROHM Semiconductor SDR10EZPF2001
Thick Film Resistors - SMD
CUI Devices TS04-66-75-BK-160-SMT
Tactile Switches 6 x 6 mm, 7.5 mm Act Height, 160 gf, Black, Surface Mount, SPST,
Texas Instruments BQ27441DRZR-G1A
Battery Management System-Side Impdance Trck Bttry Fuel Gge
Murata GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 20% 0805 X5R
Switchcraft JCAP
DC Power Connectors Power Jack Seal Cap
Kycon STX-3100-5NB
Phone Connectors 3.5mm PCB STEREO BLK 5P SWITCH BACKPLATE
JAE Electronics ES9S002SZA
Lighting Connectors ES9 2 Pin Socket 3.0mm Pitch