39-06-3B

JKL Components
560-39-06-3B

39-06-3B

Mfr.:

Description:
Lamp Lenses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:

136 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.972 $0.97
$0.638 $6.38
$0.424 $42.40
$0.408 $408.00
Product Attribute Attribute Value
JKL Components
Product Category: Lamp Lenses
Lamp Filters
Incandescent
T-1 1/4
Brand: JKL Components
Lens Colour/Style: Yellow
Panel Thickness Dimension: -
Product Type: Lamp Lenses
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Water/Moisture Rating: -

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541900000
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
10UF 25V
Nichicon UKL1J220KPD
63volts 22uF 85c 8x11.5 3.5LS
Nichicon UES1E470MPM
25volts 47uF 85c 10x12.5 5LS
Vishay SFR16S0005600FR500
1/2watt 560ohm 1%
VCC 86-
6.3V .2A
Nichicon UFG2A470MPM1TD
47uF 20% 100V For Audio
Nichicon UFG1E221MPM
25volts 220uF 85c 10x16 5LS
Nichicon UFG1V471MHM
35volts 470uF 85c 12.5x25 5LS
Nichicon UFG1H330MPM1TD
33uF 50 Volts 20%

FEATURED PRODUCTS
JKL COMPONENTS