7868

JKL Components
560-7868

7868

Mfr.:

Description:
Lamps Std Bi-Pin Based .35A .2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:

99 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.68 $1.68
$1.06 $10.60
$0.786 $78.60
$0.75 $375.00
$0.68 $680.00
$0.65 $1,625.00
$0.635 $3,175.00
$0.62 $6,200.00
$0.611 $15,275.00
Product Attribute Attribute Value
JKL Components
Product Category: Lamps
RoHS:  Details
Incandescent
Bi-Pin
T-1 3/4
Clear
350 mA
2.5 V
0.2 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2R
Life: 20000 Hour
Luminous Flux: 2.51 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 90 mg

CNHTS:
8539299100
CAHTS:
8538299990
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99
Image Description
Bourns SRP1513CA-6R8M
Power Inductors - SMD Ind,16.5x15.5x12.7mm,6.8uH+/-20%,27A,Shd
Texas Instruments TPD4E1U06DCKR
ESD Suppressors / TVS Diodes Quad CH Hi Spd ESD Protect Device
Texas Instruments TLV1117LV25DCYR
LDO Voltage Regulators 1A,Pos Fixed Vlt LDO Linear Reg
VCC 7361
Lamps 5.0V .06A
STMicroelectronics STPS10M60SFY
Schottky Diodes & Rectifiers Automotive 60 V, 10 A Low Drop Low Leakage Power Schottky Rectifier
JKL Components 7349
Lamps Std Bi-Pin Based .2A .55M
JKL Components 8095
Lamps Std Bi-Pin Based .027A .1M

FEATURED PRODUCTS
JKL COMPONENTS