A3175B

JKL Components
560-A3175B

A3175B

Mfr.:

Description:
Lamps 12V 0.77A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:

30 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$1.68 $16.80
$1.24 $124.00
$1.18 $590.00
$1.07 $1,070.00
$1.03 $2,575.00
$1.00 $5,000.00
$0.978 $9,780.00
25,000 Quote
Product Attribute Attribute Value
JKL Components
Product Category: Lamps
RoHS:  Details
Incandescent
Festoon
T-8
12 V
2 MSCP
10 W
Bulk
Brand: JKL Components
Life: 400 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 2 g

CNHTS:
8539299100
CAHTS:
8538299990
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99
Image Description
Nichicon UVZ2E101MHD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 100uF 16x31.5 20% 7.5LS
Mill-Max 110-44-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max 110-47-314-41-001000
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
Toshiba TTC5200(Q)
Bipolar Transistors - BJT NPN PWR Amp Trans 15A 150W 230V
Bourns PDB181-K420K-504A
Potentiometers 500K SINGLE
Bourns PDB182-K420K-104C
Potentiometers PANEL CONTROL - 17MM-ST-CARBON
TT Electronics P160KNP-0QC20C500K
Potentiometers 1/10W 500K Ohms 20% 16mm ROTARY POT
Nichicon UKL1E101MPDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volts 20%
Texas Instruments RC4580QPWRQ1
Audio Amplifiers AC Dual Audio Op Amp
Switchcraft TA4MSHF
XLR Connectors 4P MALE PIN SHLD W FLEX STRAIN

FEATURED PRODUCTS
JKL COMPONENTS