LE-0503-03W

JKL Components
560-LE-0503-03W

LE-0503-03W

Mfr.:

Description:
LED Replacement Lamps - Based LEDs White 12 Volts Wedge Base LED Lamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:

213
Can Dispatch Immediately

On Order:

1,500
Expected 30-Nov-23

Factory Lead Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.95 $3.95
$2.64 $26.40
$2.07 $207.00
$1.70 $3,400.00
$1.67 $8,350.00
$1.64 $16,400.00
Product Attribute Attribute Value
JKL Components
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Single Color Based LEDs
Wedge
White
15 mA
12 V
Bulk
Brand: JKL Components
LED Size: T-3 1/4
Luminous Flux: 2.5 lm
Mounting Style: Socket
Product Type: LED Replacement Lamps
Factory Pack Quantity: 100
Subcategory: LED Indication
Wavelength/Colour Temperature: 9000 K
Unit Weight: 1.550 g

CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
8541410000
JPHTS:
8541400103
KRHTS:
8541409022
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
MEAN WELL RS-100-24
108W 24V 4.5A
TE Connectivity DT06-6S
PLUG DT 6 WAY
Dialight 558-0101-007F
HI EFF RED DIFFUSED 14in WIRE LEADS
TE Connectivity 927829-1 (Loose Piece)
HC STD-TIMER KONT Loose Piece
JKL Components LE-0503-03B
Blue 470nm 12V Wedge Base LED Lamp
JKL Components LE-0503-03R
Red 630nm 12V Wedge Base LED Lamp
JKL Components 194
Std Glass Wedge 14V .27A 2M
JKL Components LE-0509-02W
White 24 Volts Wedge Base LED Lamp
Littelfuse 03420828HXL
3AG
Grayhill 10-09
PushBtn Switch SPST N.O. Black Btn

FEATURED PRODUCTS
JKL COMPONENTS