OP2108

JKL Components
560-OP2108

OP2108

Mfr.:

Description:
Lamps 6V15W sBA Microscope Lamp replacement

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

2 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$11.15 $11.15
$8.07 $80.70
$7.44 $186.00
$6.67 $667.00
$6.37 $1,592.50
$5.85 $2,925.00
$5.52 $5,520.00
$5.39 $13,475.00
5,000 Quote
Product Attribute Attribute Value
JKL Components
Product Category: Lamps
RoHS:  Details
Incandescent
Bayonet
G-4 1/2
Clear
2.5 A
6 V
-
15 W
Bulk
Brand: JKL Components
Filament Type: FC-6U
Life: 80 Hour
Luminous Flux: 130 lm
Product Type: Lamps
Factory Pack Quantity: 5
Subcategory: Lamps (Non-LED)
Unit Weight: 3 g

USHTS:
8539293060
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS