C320C221FAG5TA

KEMET
80-C320C221FAG5TA

C320C221FAG5TA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 250V 220pF C0G 1% LS=2.54mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.18 $2.18
$1.49 $14.90
$1.09 $109.00
$0.792 $396.00
$0.779 $1,947.50
$0.76 $3,800.00
$0.733 $7,330.00
$0.714 $17,850.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
GoldMax 300 Comm C0G
Radial
220 pF
250 VDC
C0G (NP0)
1 %
2.54 mm
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
5.08 mm
5.84 mm
3.18 mm
Bulk
Brand: KEMET
Capacitance - nF: 0.22 nF
Class: Class 1
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.51 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Temperature Coefficient/Code: C0G (NP0)
Tradename: GoldMax
Type: Goldmax C0G Dielectric Commercial Grade MLCCs