T540B107M003DH8610

KEMET
80-T540B107M3DH8610

T540B107M003DH8610

Mfr.:

Description:
Tantalum Capacitors - Polymer 3V 100uF 1311 20% ESR=80mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 2000   Multiples: 2000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$14.82 $29,640.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
100 uF
3 VDC
SMD/SMT
20 %
1311
80 mOhms
30 uA
- 55 C
+ 125 C
3528
B Case
T540 HRA
Reel
Brand: KEMET
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: KO-CAP
Unit Weight: 100 mg