EDU36311A/OEM/903

Keysight
372-EDU36311A-USWW
EDU36311A/OEM/903

Mfr.:

Description:
Power Supplies - Bench Top DC supply, triple-output, 6 V, 5 A and 2 x 30 V, 1 A, 90 W: LAN, USB, US Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2,148.80 $2,148.80

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
RoHS:  
DC Power Supplies
Programmable
115 VAC
3 Output
0 VDC to 6 VDC
0 A to 5 A
0 VDC to 30 VDC
0 A to 1 A
0 VDC to 30 VDC
0 A to 1 A
90 W
LCD
Brand: Keysight
Cable Type: North American Power Cord Included
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Product Type: Bench Top Power Supplies
Series: EDU36311A
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: EDU36311A EDU36311A/0EM/903
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Smart Bench Essentials

Keysight Technologies Smart Bench Essential Series works seamlessly with PathWave BenchVue software to test, analyze, and share results collaboratively. In addition, these essentials also generate source signals that are clean and reliable and measure and display signals from devices under test with confidence of its accuracy. The Smart Bench Essential Series offers smart remove connectivity via PathWave Remote Lab Access and Lab Management software, industry-grade performance, and a signature 7" color display. These essentials include a single-channel 20MHz function generator, dual-channel 20MHz function generator, 5.5-digit digital multimeter, triple-output DC power supply, and instrument stacking kit. Keysight Technologies Smart Bench Essentials are designed for basic teaching labs, general electronics, and manufacturing tests on a bench.

EDU36311A Triple-Output Bench Power Supply

Keysight Technologies EDU36311A Triple-Output Bench Power Supply offers accurate voltage / current measurement and overvoltage (OVP), overcurrent (OCP), and overtemperature (OTP) protection. The cost-effective, robust design features 90W electrically isolated channels that supply clean and reliable power, while the readback capability provides excellent control of the power supply and power measurement. The 7" wide video graphics array (WVGA) enables a clear view from the instrument setup to the output status. Users can easily control the EDU36311A power supply remotely via USB or LAN. This solution includes Keysight's PathWave BenchVue software for the PC. Keysight Technologies EDU36311A Triple-Output Bench Power Supply is designed to provide three power supplies in one instrument, saving bench space and maintenance costs.

E3620A/30A Non-programmable DC Power Supplies

Keysight Technologies E3620A and E3630A Non-Programmable DC Power Supplies (including European Versions) are full-featured benchtop power supplies engineered to provide excellent performance and flexibility. These supplies offer clean power with less than 0.01% load line regulation, low 0.35mV normal mode noise, and <50µs fast transient response. The E3620A power supply is a dual-output power supply with a 50W power rating, and the E3630A is a triple-output power supply with a 35W power rating. Both series feature separate digital panel meters that enable simultaneous monitoring of voltage and current.

FEATURED PRODUCTS
KEYSIGHT