AA2810ASYS/J3

Kingbright
604-AA2810ASYS/J3

AA2810ASYS/J3

Mfr.:

Description:
Standard LEDs - SMD RA Yel 589nm 600mcd 110deg Water Clr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20000   Multiples: 20000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.371 $7,420.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
Side Looker
Side View
Yellow
20 mA
589 nm
600 mcd
110 deg
2.8 mm
0.8 mm
1.2 mm
- 40 C
+ 85 C
2.5 mm x 0.8 mm
Rectangular
Water Clear
AA2810
Reel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 153.817 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99