AA2810AZGS

Kingbright
604-AA2810AZGS

AA2810AZGS

Mfr.:

Description:
Standard LEDs - SMD RA Grn 525nm 700mcd 110deg Water Clr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,053

Stock:

5,053 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.956 $0.96
$0.627 $6.27
$0.415 $41.50
$0.321 $321.00
Full Reel (Order in multiples of 2000)
$0.288 $576.00
$0.275 $2,750.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
Side Looker
Side View
Green
20 mA
3.3 V
525 nm
700 mcd
110 deg
102.5 mW
2.8 mm
0.8 mm
1.2 mm
- 40 C
+ 85 C
Colorless
2.5 mm x 0.8 mm
Rectangular
Water Clear
AA2810
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 5.897 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
YAGEO PA2512FKF7W0R062E
Current Sense Resistors - SMD 62 mOhms 2W 100PPM/C 1 % 2512 AEC-Q200
Texas Instruments TPS62A01DRLR
Switching Voltage Regulators 2.5-V to 5.5-V input, 1-A high-efficiency step-down converter in SOT-563 package 6-SOT-5X3 -40 to 125
Texas Instruments TPS62A02DRLR
Switching Voltage Regulators 2.5-V to 5.5-V input, 2-A high-efficiency step-down converter in SOT-563 package
ams OSRAM LT Y1SG-BACB-35-1
Standard LEDs - SMD Green 528nm LED Indication - Discrete 3.2V 2-SMD, Flat Lead
Silicon Laboratories EFM8BB52F16G-C-QFN32
8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 29 GPIO BB5 8-bit MCU
Toshiba 74HC165D
Flip-Flops CMOS LOGIC IC SERIES SOIC20
ECS ECS-271.2-10-33B-CKM-TR3
Crystals 27.120 MHz 10 pF ECS-33B 10/10 ppm -20 ~ +70C 1 ppm Aging 3225 4-SMD RoHS
ams OSRAM CUW Y3SH.B2-GFJD-5J6T-Z242
Standard LEDs - SMD CUW Y3SH.B2
Kingbright AA2810ASES/J3
Standard LEDs - SMD RA Red 625nm 1800mcd 110deg Water Clr
Kingbright AA2810ASESK
Standard LEDs - SMD RA Org 601nm 250mcd 110deg Water Clr