AA4040SYC

Kingbright
604-AA4040SYC

AA4040SYC

Mfr.:

Description:
Standard LEDs - SMD YELLOW WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20000   Multiples: 20000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$0.212 $4,240.00
$0.204 $8,160.00
$0.198 $11,880.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
PLLC-2
Side View
Yellow
20 mA
588 nm
90 deg
3.6 mm
4 mm
4 mm
2.4 mm
Dome
Water Clear
Reel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
                    
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99