ACSA02-41SGWA-F01

Kingbright
604-ACSA02-41SGWA

ACSA02-41SGWA-F01

Mfr.:

Description:
LED Displays & Accessories GREEN DIFFUSED 1 DIGIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,552

Stock:

2,552 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 650)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.43 $5.43
$3.63 $36.30
$2.79 $279.00
Full Reel (Order in multiples of 650)
$2.49 $1,618.50
$2.24 $2,912.00
$2.01 $9,145.50
24,700 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
3.2 mm x 5.08 mm
6.9 mm x 10 mm x 3 mm
Green
568 nm
Common Anode
10000 ucd
20 mA
2.2 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 62.5 mW
Product Type: LED Displays
Factory Pack Quantity: 650
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 3.2 mm x 5.08 mm
Unit Weight: 279.866 mg
CNHTS:
8531200000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments TMUX4051PWR
Multiplexer Switch ICs +/-12-V, 8:1, one-channel multiplexer with 1.8-V compatible logic 16-TSSOP -55 to 125
Wurth Elektronik 150060VS86000
Standard LEDs - SMD WL-SMCW TopVw Grn 2V 20mA 573nm
Lattice LIFCL-17-7SG72C
FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY
Riverdi RVT70HSLNWC00
TFT Displays & Accessories TFT Displays & Accessories 7.0" LVDS, High Brightness, IPS, UxTouch, ILI2132
Wurth Elektronik 78279226101
Ferrite Beads WE-MPSA EMI 100Ohms 8A 6mOhms AEC-Q200
Tusonix / CTS 4700-056MLF
Feed Through Capacitors 5000pF 100Volts@85C
Wurth Elektronik 150060YS86000
Standard LEDs - SMD WL-SMCW TopVw Ylw 2V 20mA 589nm
Hammond 1555XGY
Enclosures, Boxes & Cases 300X200X90MM ABS NEMA ENCL.
Analog Devices Inc. AD7799BRUZ-REEL
Analog to Digital Converters - ADC 3 Channel, 24-Bit SD ADC, PGA & REF IC
Kingbright ACSA02-41EWA-F01
LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT

FEATURED PRODUCTS
KINGBRIGHT