ACSA02-41SURKWA-F01

Kingbright
604-ACSA02-41SURKWA

ACSA02-41SURKWA-F01

Mfr.:

Description:
LED Displays & Accessories Single Red 630nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 812

Stock:

812 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 650)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.39 $5.39
$3.60 $36.00
$2.77 $277.00
Full Reel (Order in multiples of 650)
$2.51 $1,631.50
$2.14 $2,782.00
$2.03 $3,958.50
$1.98 $9,009.00
$1.94 $18,915.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
3.2 mm x 5.08 mm
6.9 mm x 10 mm x 3 mm
Red
630 nm
Common Anode
30400 ucd
20 mA
1.95 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 650
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 279.866 mg
CNHTS:
8531200000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KEMET C1206C104J1RACAUTO
100V 0.1uF X7R 1206 5% AEC-Q200
Microchip BM78SPPS5MC2-0006AA
New Firmware Rev
Nexperia BZX38450-C3V3-QX
BZX38450-C3V3-Q/SOD323/SOD2
Nexperia BZX38450-C6V2-QX
BZX38450-C6V2-Q/SOD323/SOD2
Texas Instruments TLV7031QDCKRQ1
Automotive nano power comparator with push-pull output 5-SC70 -40 to 125
Texas Instruments TMCS1101A3UQDRQ1
Automotive, precisio n isolated current
Texas Instruments LMR50410YQDBVRQ1
Automotive qualified SIMPLE SWITCHER 4-V to 36-V, 1-A synchronous step-down converter 6-SOT-23 -40 to 150
TDK C3225X5R0J107M250AB
1210 6.3VDC 100uF 20% X5R
Kingbright ACSA04-41SURKWA-F01
.4" SINGLE DIGIT RED

FEATURED PRODUCTS
KINGBRIGHT