ACSA56-41SURKWA-F01

Kingbright
604-ACSA56-41SURKWA

ACSA56-41SURKWA-F01

Mfr.:

Description:
LED Displays & Accessories Single Red 630nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,200
Expected 07-Dec-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.92 $4.92
$3.52 $35.20
$2.92 $292.00
Full Reel (Order in multiples of 400)
$2.90 $1,160.00
$2.33 $1,864.00
$2.14 $5,136.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
8.1 mm x 14.22 mm
12.5 mm x 20 mm x 2.4 mm
Red
630 nm
Common Anode
44000 ucd
10 mA
1.95 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 400
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 1.130 g
CNHTS:
8531200000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 2-2314846-0
Board to Board & Mezzanine Connectors 20P,2MM,BB,REC,DRVT SMD,AU.76,TB,W/CP
ISSI IS42S16320F-6TLI
DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin TSOP II (400 mil) RoHS, IT
Bel SI-46020-F
Modular Connectors / Ethernet Connectors ICM VERTICAL 10/100BT LED PoE
Murata GR431B7U2J272JWC2L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700 pF 630 VDC 5% 1206 U2J
Vishay MAL219299606E3
Aluminium Electrolytic Capacitors - SMD 22uF 20% 400V
Toshiba TLP3145(F
MOSFET Output Optocouplers PHOTORELAY
Murata XRCGB32M000F1SBCR0
Crystals 2.0x1.6mm 32.0MHz Crystal Unit +/-10ppm Initial tolerance
STMicroelectronics STM32H743IIK6
ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M
TE Connectivity 7-188275-4
Board to Board & Mezzanine Connectors FOB 4 POS TOP ENTRY SMT
Microchip PG164140
Hardware Debuggers PICKit 4 MPLAB

FEATURED PRODUCTS
KINGBRIGHT