AP23SURCK/F-F01

Kingbright
604-AP23SURCK/F-F01

AP23SURCK/F-F01

Mfr.:

Description:
Standard LEDs - SMD Red 630nm Water Clear 220mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,327

Stock:

1,327 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.648 $0.65
$0.421 $4.21
$0.282 $28.20
$0.194 $97.00
$0.167 $167.00
Full Reel (Order in multiples of 2000)
$0.144 $288.00
$0.125 $1,250.00
$0.117 $2,808.00
$0.107 $5,350.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
1210 (3025 metric)
Top View
Red
20 mA
1.95 V
630 nm
250 mcd
160 deg
75 mW
3 mm
1.05 mm
2.4 mm
- 40 C
+ 85 C
Colorless
3 mm x 1.3 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 9.525 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Omron G9KA-1A DC24
General Purpose Relays 800VAC/200A AC Relay High Power 24 Vdc
Vishay V1P22HM3/H
Schottky Diodes & Rectifiers 200V 1A TMBS MicroSMP (DO-219AD)
KOA Speer RN73R2ETTD1001F25
Thin Film Resistors - SMD 1% 1210 .25W AEC-Q20
Murata LQW18CA56NJ00D
RF Inductors - SMD Fixed IND 56nH 1850mA NONAUTO
Coilcraft 0603DC-36NXJRW
RF Inductors - SMD 0603 36nH 740mA 5% DCR=.134OhmsAEC-Q200
Taoglas PCB.CSMAFSTJ.A
RF Connectors / Coaxial Connectors SMA(F)ST FOR Circular PCB MOUNT AU PLATING
STMicroelectronics ULQ2003D1013TR
Darlington Transistors Seven NPN Array
Broadcom Limited HSMA-C170
Standard LEDs - SMD Amber Diffused 592nm 90mcd
Murata GRM31C5C2A104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 5% 1206 C0G (NP0)
Kingbright AP23SGC/F-F01
Standard LEDs - SMD Green 568nm Water Clear 20mcd