APA2106VBC/D

Kingbright
604-APA2106VBCD

APA2106VBC/D

Mfr.:

Description:
Standard LEDs - SMD 2.1 X 0.6 MM BLUE SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,370

Stock:

2,370 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.12 $1.12
$0.739 $7.39
$0.484 $48.40
$0.46 $230.00
$0.382 $382.00
Full Reel (Order in multiples of 2000)
$0.361 $722.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
0805 (2012 metric)
Side View
Blue
20 mA
3.3 V
470 nm
200 mcd
120 deg
120 mW
2.1 mm
1 mm
0.6 mm
- 40 C
+ 85 C
Colorless
1.7 mm x 0.5 mm
Semitube
Water Clear
2106
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 1.814 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HELI LEDs

Kingbright HELI LEDs have a luminous output up to ~12,000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.

Image Description
KEMET C1210C104K5HACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X8R 1210 10% AEC-Q200
Toshiba SSM3K341TU,LXHF
MOSFET N Channel 60V 6A AECQ MOSFET
Vishay TNPU080550K0AZEN00
Thin Film Resistors - SMD 1/8W 50Kohms 0.05% 5ppm
KOA Speer RN73H2ATTD3300B25
Thin Film Resistors - SMD
Vishay MAL215097402E3
Aluminium Electrolytic Capacitors - SMD 1000UF 10V 105C 3000H
Kingbright APA2106ZGC
Standard LEDs - SMD Green 525nm Water Clear 250mcd
Kingbright APA2106CGCK
Standard LEDs - SMD Green 570nm Water Clear 60mcd
Littelfuse SMAJ28A
ESD Suppressors / TVS Diodes 400W 28V 5% Uni-Directional
Kingbright APA2106SURCK
Standard LEDs - SMD Hyper Red R.A. 635nm, 250mcd
Kingbright APA2106SECK/J3-PRV
Standard LEDs - SMD 2.1 X 0.6 MM RED SMD LED