APA3010SF4C

Kingbright
604-APA3010SF4C

APA3010SF4C

Mfr.:

Description:
Infrared Emitters RA Infared 1mW/sr Water Clr 120 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,718

Stock:

2,718 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.12 $1.12
$0.732 $7.32
$0.481 $48.10
$0.379 $379.00
Full Reel (Order in multiples of 2000)
$0.361 $722.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Infrared Emitters
RoHS:  Details
SMD/SMT
880 nm
1 mW/sr
20 mA
1.3 V
80 mW
- 40 C
+ 85 C
3 mm x 2 mm x 1 mm
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1 mm
Illumination Colour: Infrared
Length: 3 mm
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Width: 2 mm
Unit Weight: 8.618 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KEMET CBR04C339B5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0.10pF 0402 AEC-Q200
Espressif ESP32-C3FN4
RF System on a Chip - SoC SMD IC ESP32-C3FN4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +85C
Wurth Elektronik 1541021ECA170
Photodiodes WL-SDCB Sideview Blk 940nm 10nA Rev 33V
Littelfuse AC240L
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors FOR AC APPLICATIONS
Vishay CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Toshiba TC7S14FU,LF
Inverters USV L-MOS LOGIC (HS)
Pulse ANT3216LL00R2400A
Antennas 1W 2.4-2.5GHz ANTENNA
Phoenix Contact 1776647
Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header
Vishay TSOP6438TT
Infrared Receivers IR Receiver 38kHz NEC/Sharp AGC4
Kingbright APA3010P3BT-GX
Phototransistors 30/5V VBR 15us IR 3x1x2mm