APB3227SEKCGKC

Kingbright
604-APB3227SEKCGKC

APB3227SEKCGKC

Mfr.:

Description:
Standard LEDs - SMD Spr Brt Orange/Green 250/55MCD 601/570nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 722

Stock:

722 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.713 $0.71
$0.442 $4.42
$0.256 $25.60
$0.201 $201.00
Full Reel (Order in multiples of 2000)
$0.168 $336.00
$0.149 $1,490.00
$0.144 $3,456.00
$0.138 $6,900.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
1311 (3227 metric)
Top View
Orange, Green
20 mA
2.5 V
601 nm, 570 nm
250 mcd, 55 mcd
100 deg
75 mW
3.2 mm
1.1 mm
2.7 mm
- 40 C
+ 85 C
Colorless
2.7 mm x 2 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 13.154 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

APB3227 Compact Bi-color Chip SMD LEDs

Kingbright APB3227 Compact Bi-color Chip SMD LEDs feature the industry standard SMD 1210 footprint of 3.2 x 2.7 x 1.1mm, are compact in size, and are available with various output options. These dual color LEDs provide color combinations including super bright orange + green, hyper red + yellow green, hyper red + green, super bright yellow + green, and green + blue. Each LED has 4 pins so each color can be controlled individually. APB3227 Bi-color LEDs are ideal for applications such as front panel indicators, backlighting applications, and many more.

Image Description
ROHM Semiconductor BR24H256NUX-5ACTR
EEPROM AECQ
Texas Instruments TPS386040RGPT
Supervisory Circuits Quad Supply Vltg Sup
Wurth Elektronik 744230900
Common Mode Chokes / Filters WE-CNSW 0603 550mA 90Ohm 100MHz AECQ200
Microchip MIC5317-3.3YM5-TR
LDO Voltage Regulators Single LDO, Hi-Perf. 150mA, 3.3 Vout
KYOCERA AVX 06036D476MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X5R 0603 20%
NXP PCA9507DP,118
Interface - Signal Buffers, Repeaters LEVEL TRANSL I2C BUS
KEMET C1210C107M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100uF X5R 1210 20%
Littelfuse SMAJ7.5CA
ESD Suppressors / TVS Diodes 400W 7.5V 5% Bi-Directional
Wurth Elektronik 74438335047
Power Inductors - SMD WE-MAPI 4.7uH 1.5A DCR=162mOhms AEC-Q200
NKK Switches SS312SAH4-R
Slide Switches ON-ON .4VA SMT 2MM X 2MM SPACING