APFA3011-AK13/F

Kingbright
604-APFA3011AK13F

APFA3011-AK13/F

Mfr.:

Description:
Standard LEDs - SMD RGB R/A 3010 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,949

Stock:

6,949
Can Dispatch Immediately

On Order:

3,450
Expected 26-Oct-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.41 $2.41
$1.53 $15.30
$1.13 $113.00
$1.04 $520.00
$0.873 $873.00
Full Reel (Order in multiples of 2000)
$0.873 $1,746.00
$0.773 $18,552.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
RGB LEDs
SMD-6
Side View
RGB
20 mA
2.2 V, 3.2 V, 3.3 V
625 nm, 525 nm, 470 nm
410 mcd, 780 mcd, 150 mcd
150 deg
84 mW, 120 mW, 120 mW
3 mm
1.5 mm
1 mm
- 40 C
+ 85 C
Colorless
2 mm x 1 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 6.804 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

RGB/RGY Compact LEDs

Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.

Image Description
Wurth Elektronik 7447798720
Power Inductors - SMD WE-PDF 1064 7.2uH 7.9A 12.8mOhm
JAE Electronics DX07B024JJ3R1600
USB Connectors DX07 Lower Profile Mid-Mount Receptacle
JAE Electronics DX07WH24JA3R1200
USB Connectors Waterproof IPX7 USBC RA Receptacle 24 Pin
KEMET C1210C107M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100uF X5R 1210 20%
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Nexperia 74CB3Q3253BQX
Encoders, Decoders, Multiplexers & Demultiplexers 74CB3Q3253BQ/SOT763/DHVQFN16
NXP NTB0102GT,115
Translation - Voltage Levels DUAL SUPP 4.8ns 3.6V
Lumileds L1C1-RNG1000000000
High Power LEDs - Single Colour LUXEON C Color Line, Red-Orange 614-624nm
PEM SMTSO-M1.6-2ET
Standoffs & Spacers MOUNT STANDOFF
Murata GRM155C71A105KE11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 10 VDC 10% 0402 X7S