APG1608QBC/D

Images are for reference only
See Product Specifications
See Product Specifications
604-APG1608QBC/D
APG1608QBC/D
APG1608QBC/D
Mfr.:
Kingbright
Description:
Standard LEDs - SMD Blue, Water Clear 70mcd, 470nm
Standard LEDs - SMD Blue, Water Clear 70mcd, 470nm
Datasheet:
In Stock: 57,829
-
Stock:
-
57,829 Can Dispatch Immediately
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (AUD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.794 | $0.79 | |
$0.484 | $4.84 | |
$0.277 | $27.70 | |
$0.267 | $133.50 | |
$0.201 | $201.00 | |
Full Reel (Order in multiples of 4000) | ||
$0.191 | $764.00 | |
$0.177 | $1,416.00 | |
$0.17 | $4,080.00 | |
$0.157 | $7,536.00 |
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD , Blue Side View Standard LEDs - SMD