APHBM2012CGKSEKC

Kingbright
604-BM2012CGKSEKC

APHBM2012CGKSEKC

Mfr.:

Description:
Standard LEDs - SMD Green/Orange Dual Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,985

Stock:

3,985 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.826 $0.83
$0.505 $5.05
$0.292 $29.20
$0.235 $235.00
Full Reel (Order in multiples of 2000)
$0.198 $396.00
$0.181 $1,810.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
0805 (2012 metric)
Top View
Orange, Green
20 mA
2.1 V
601 nm, 570 nm
250 mcd, 55 mcd
120 deg
75 mW
2 mm
0.45 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.3 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 1.814 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ROHM Semiconductor SML-522MU8WT86
LED 4PIN SMD BI-COLOR RED/YLW GRN
TE Connectivity 2291392-3
MALE ASM, 1 POS R/A, PCB, FAKRA
Nexperia NX6008NBKSX
NX6008NBKS/SOT363/SC-88
Wurth Elektronik 9774005243R
WA-SMSI Stl Spr M2 Int Non Stop
ABRACON FO5HSCBE24.0-T1
SMD Oscillator 24 MHz 50.0 ppm -10 To +70 C 3.3V+-10% HCMOS 5 x 3.2 mm
Ignion NN03-310
Antennas TRIO mXTENDTM please refer here for design assistance at http://ignion.io/fast-track-project/
Skyworks SKY13290-313LF
.02-2.5GHz SPDT 10W IL .4dB Iso 26dB
Coilcraft XAL4030-682MEC
6.8uH Shld 20% 3.9A 74.1mOhms AECQ2
Coilcraft XAL5030-332MEC
3.3uH Shld 20% 8.1A 23.3mOhms AECQ2
Kingbright APHBM2012LVBDZGKC
2.0x1.2MM LOW CU BLUE/GREEN SMD