APT2012YC

Kingbright
604-APT2012YC

APT2012YC

Mfr.:

Description:
Standard LEDs - SMD YELLOW WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,006

Stock:

9,006 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.454 $0.45
$0.36 $3.60
$0.162 $16.20
$0.151 $75.50
$0.123 $123.00
Full Reel (Order in multiples of 2000)
$0.096 $192.00
$0.084 $840.00
$0.083 $1,992.00
$0.078 $3,900.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
0805 (2012 metric)
Top View
Yellow
20 mA
2.1 V
588 nm
8 mcd
120 deg
75 mW
2 mm
0.75 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.3 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 3.175 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Harwin S0971-46R
EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can Clip 0.2-.03MM Thick Cans
Keystone Electronics 5001
Test Plugs & Test Jacks TEST POINT BLACK
Kingbright APT2012SGC
Standard LEDs - SMD GREEN WATER CLEAR
Keystone Electronics 5000
Test Plugs & Test Jacks TEST POINT RED
STMicroelectronics LD1117S33CTR
LDO Voltage Regulators 3.3V 0.8A Positive
Broadcom Limited HCPL-314J-000E
High Speed Optocouplers 0.4A IGBT Gate Drive
YAGEO RC1206FR-07100KL
Thick Film Resistors - SMD 100 kOhms 250 mW 1206 1%
Kingbright APT2012EC
Standard LEDs - SMD HI EFF RED WTR CLR
Kingbright APT2012QBC/D
Standard LEDs - SMD Blue 470nm Water Clear 100mcd
Analog Devices Inc. DS1091LUA-033+
Clock Generators & Support Products Automotive Temperature Range Spread-Spectrum EconOscillator