APT3216SECK/J4-PRV

Kingbright
604-APT3216SECKJ4PRV

APT3216SECK/J4-PRV

Mfr.:

Description:
Standard LEDs - SMD SMD CHIP LED LAMP 3.2x1.6mm BRT ORANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,120

Stock:

3,120 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.81 $0.81
$0.499 $4.99
$0.288 $28.80
$0.225 $225.00
Full Reel (Order in multiples of 2000)
$0.186 $372.00
$0.173 $1,730.00
$0.162 $8,100.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
1206 (3216 metric)
Top View
Orange
20 mA
2.2 V
605 nm
2 cd
120 deg
84 mW
3.2 mm
0.75 mm
1.6 mm
- 40 C
+ 85 C
Colorless
2 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 46 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

APT Series SMD Chip LEDs

Kingbright APT Series SMD Chip LEDs are low power, true color surface mount devices ideal for backlight and indicator applications.These Kingbright devices offer a wide viewing angle and are available in various color and lens types. APT LEDs have a level 3 moisture sensitivity.

Image Description
ROHM Semiconductor SML-S13DTT68
Standard LEDs - SMD RECOMMENDED ALT 755-SML-S13DTT68
Renesas Electronics AT25PE20-SSHN-T
NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement)
SI IUTC-440
Mounting Fixings HI-TORQUE INSERT, STAINLESS
Cree LED JE2835ARO-N-0001A0000-N0000001
High Power LEDs - Single Colour 2835 Mid-Power ColorRed-Orange 610-620nm
Texas Instruments SN74HCS126QDRQ1
Buffers & Line Drivers Automotive Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-SOIC -40 to 125
Texas Instruments TMP236AQDBZTQ1
Board Mount Temperature Sensors Automotive grade, +/-0.5 C analog output temperature sensor with 19.5 mV/ C gain 3-SOT-23 -40 to 125
Microchip MCP6006RT-E/OT
Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp
KEMET CAS18C471JAGFC
Safety Capacitors 250VAC 470pF C0G 1812 5% X2
KEMET CAS21C153KARGC
Safety Capacitors 250VAC 0.015 uF X7R 2211 10% X2
Murata CSTNE12M0G52Z000R0
Resonators