DA03-11CGKWA

Kingbright
604-DA03-11CGKWA

DA03-11CGKWA

Mfr.:

Description:
LED Displays & Accessories 0.3" DUAL DIGIT GRN LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.81 $4.81
$3.42 $34.20
$2.79 $267.84
$2.35 $1,203.20
$2.32 $2,375.68
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 32
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 1.810 g

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531900000
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT