DC10EGWA

Kingbright
604-DC10EGWA

DC10EGWA

Mfr.:

Description:
Led Bars & Arrays RED/GREEN DIFFUSED 10 SEGMENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:

273 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$11.16 $11.16
$6.06 $60.60
$5.51 $551.00
$4.54 $2,270.00
Product Attribute Attribute Value
Kingbright
Product Category: Led Bars & Arrays
RoHS:  Details
Red, Green
625 nm, 565 nm
9 mcd, 14 mcd
Tube
Brand: Kingbright
Mounting Style: Through Hole
Operating Supply Voltage: 2 V, 2.5 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 20
Subcategory: LED Indication
Unit Weight: 2.320 g

CNHTS:
8531200000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Olimex Ltd. AgonLight2
Single Board Computers Retro computer with Z80 running BBC Basic
Texas Instruments SN74LVC1G17QDRYRQ1
Buffers & Line Drivers Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 6-SON -40 to 125
Adafruit 4471
Interface Development Tools Adafruit MCP2221A Breakout - General Purpose USB to GPIO ADC I2C - Stemma QT / Qwiic
CUI Inc. SWI5-9-E-P5
Wall Mount AC Adapters ac-dc, 9 Vdc, .6 A, SW, wall-plug, EU, P5 center pos plug, level VI
Analog Devices Inc. LTC4421IUHE#PBF
Power Management Specialised - PMIC HP Priortized PowerPath Controller
Texas Instruments TL071HIDBVR
Operational Amplifiers - Op Amps
YAGEO MFR100FTE52-330K
Metal Film Resistors - Through Hole
Wurth Elektronik 173010535
Non-Isolated DC/DC Converters FDSM THT 5V 1A 8-36V Input
Wurth Elektronik 609002115121
Circuit Board Hardware - PCB WR-PHD 2.54mm Jumper with Test Point
Bourns 5.0SMDJ36CA
ESD Suppressors / TVS Diodes 36V 5KW 5% BI DO-214AB (SMC)

FEATURED PRODUCTS
KINGBRIGHT