DE2SGD

Kingbright
604-DE2SGD

DE2SGD

Mfr.:

Description:
Led Bars & Arrays Green 568nm 80mcd Diffused Light Bar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:

587 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.92 $2.92
$1.85 $18.50
$1.39 $150.12
$1.12 $2,822.40
$1.10 $5,504.40
$1.07 $10,708.56
25,020 Quote
Product Attribute Attribute Value
Kingbright
Product Category: Led Bars & Arrays
RoHS:  Details
LED Light Bars
Green
658 nm
658 nm
66 mcd
20 mA
2.2 V
62.5 mW
Bulk
Brand: Kingbright
Length: 14 mm
Mounting Style: Through Hole
Operating Supply Voltage: 2.2 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 36
Subcategory: LED Indication
Width: 7.5 mm
Unit Weight: 1 g

CNHTS:
8531809000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments TLV9304IDR
Operational Amplifiers - Op Amps Quad 1MHz, 40-V, RRO, MUX-friendly operational amplifier for cost-sensitive systems 14-SOIC -40 to 125
Konica Minolta A9F4A2A
LED Lighting Modules White OLED Module 15.25 x 15.6mm
Molex 35507-0800
Headers & Wire Housings 8 Ckt Housing Sherlock W-T-B
Broadcom Limited HLMP-2400
Led Bars & Arrays Yellow 1 Elemt 2.1 V 20 mcd
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Microchip PIC16F716-I/SS
8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O
Analog Devices Inc. MAX7219CNG+
LED Display Drivers Serially Interfaced, 8-Digit, LED Display Drivers
Kingbright DE2YD
Led Bars & Arrays Yellow 588nm 31mcd Diffused Light Bar
Kingbright DE2ID
Led Bars & Arrays RED DIFFUSED LIGHTBAR
Kingbright DE2SYKD
Led Bars & Arrays 7.5X14MM YEL LT BAR LED DISPLAY DISPLAY

FEATURED PRODUCTS
KINGBRIGHT