PSA08-11GWA

Kingbright
604-PSA08-11GWA

PSA08-11GWA

Mfr.:

Description:
LED Displays & Accessories AlphaNum Grn 568nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.34 $7.34
$5.20 $52.00
$4.24 $457.92
$3.58 $1,804.32
$3.53 $3,558.24
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
16 Segment
1
10.9 mm x 20.32 mm
20 mm x 27.7 mm x 10 mm
Green
568 nm
Common Anode
11000 ucd
20 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 62.5 mW
Product Type: LED Displays
Factory Pack Quantity: 18
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 5 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ECS ECS-2012MV-327KE-TR
32.768 KHz Low Current SMD OSCILLATOR +/-20 ppm a. +25C 2.0 x 1.2 mm RoHS
KEMET ALC80A471DG450
450V 470uF 20% 9K Hours
KEMET C320C104K5R5TA7317
50V 0.1uF X7R 10% LS=2.54mm
Wurth Elektronik 830002996B
WE-XTAL 32.7680kHz 20ppm WATCH 3X8
TE Connectivity 206226-1
PLUG REVERSE 23-7
Skyworks SI8271GB-IS
High CMTI 2.5 kV 3 V UVLO single isolated driver
Anderson Power Products 262G2
PP15 REELED CONTACT #16-20 AWG, SILVER
TE Connectivity 214017-E
SRCP 1,27 4 M 1 SMD 1
Texas Instruments CD4028BEE4
BCD-to-Decimal
Texas Instruments NE555P
Precision

FEATURED PRODUCTS
KINGBRIGHT