SA03-11EWA

Kingbright
604-SA03-11EWA

SA03-11EWA

Mfr.:

Description:
LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,187

Stock:

1,187 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.77 $3.77
$1.83 $18.30
$1.59 $165.36
$1.56 $811.20
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
5.11 mm x 7.62 mm
10.16 mm x 19.06 mm x 6.1 mm
Red
625 nm
Common Anode
6400 ucd
10 mA
2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Displays
Factory Pack Quantity: 26
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Unit Weight: 1.320 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Infineon 1EDN7550UXTSA1
Gate Drivers DRIVER IC
Vishay IRF9520PBF-BE3
MOSFET 100V P-CH HEXFET MOSFET
Analog Devices Inc. LT3015EDD#TRPBF
LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim
ROHM Semiconductor SCS320AMC
Schottky Diodes & Rectifiers SIC SBD 650V 20A 41W TO-220FM
Broadcom Limited HSMG-C190
Standard LEDs - SMD Green Diffused 572nm 5mcd
Phoenix Contact 1754562
Pluggable Terminal Blocks 8 Pos 5mm pitch Plug 24-12 AWG Screw
Murata GRM32EC72A106KE05L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 100 VDC 10% 1210 X7S
TE Connectivity 1487594-1
USB Cables / IEEE 1394 Cables USB A-B 28/28 BLACK .5 M
Keystone Electronics 731
Grommets & Bushings RUBBER GROMMET .312

FEATURED PRODUCTS
KINGBRIGHT