SC56-11GWA

Kingbright
604-SC56-11GWA

SC56-11GWA

Mfr.:

Description:
LED Displays & Accessories Single Green 568nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:

123
Can Dispatch Immediately

On Order:

400
Expected 19-Oct-23

Factory Lead Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.37 $3.37
$2.25 $22.50
$1.77 $212.40
$1.59 $826.80
$1.39 $1,390.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
8 mm x 14.2 mm
12.7 mm x 19.05 mm x 8 mm
Green
568 nm
Common Cathode
11000 ucd
20 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 62.5 mW
Product Type: LED Displays
Factory Pack Quantity: 40
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 8 mm x 14.2 mm
Unit Weight: 2.224 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Vishay TSAL6400
Infrared Emitters - High Power 940nm,T-1.75 50mW/sr,+/-25deg.
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
Analog Devices Inc. MAX7219CNG+
LED Display Drivers Serially Interfaced, 8-Digit, LED Display Drivers
Kingbright SC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT
Kingbright PSC05-12GWA
LED Displays & Accessories AlphaNum Grn 568nm Common Cathode
Panasonic ERJ-2RKF3743X
Thick Film Resistors - SMD 0402 374Kohms 1% AEC-Q200
Panasonic ERJ-2RKF4871X
Thick Film Resistors - SMD 0402 4.87Kohms 1% AEC-Q200
Samtec CLP-125-02-F-D
Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch
Hammond 1591CTRD
Enclosures, Boxes & Cases Translucent Polycarb 1.4x2.6x4.7"Infrared

FEATURED PRODUCTS
KINGBRIGHT