SC56-21GWA

Kingbright
604-SC56-21GWA

SC56-21GWA

Mfr.:

Description:
LED Displays & Accessories GREEN DIFFUSED 1 DIGIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,499

Stock:

4,499 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.42 $3.42
$2.28 $22.80
$1.75 $210.00
$1.59 $826.80
$1.36 $1,360.00
$1.29 $3,250.80
$1.26 $6,300.00
$1.24 $12,400.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
8 mm x 14.2 mm
12.7 mm x 19.05 mm x 8 mm
Green
565 nm
Common Cathode
11000 ucd
20 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Height: 8 mm
Interface Type: -
Length: 19.05 mm
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 62.5 mW
Product Type: LED Displays
Factory Pack Quantity: 40
Subcategory: Displays
Thickness: 8 mm
Touch Panel: Without Touch Panel
Type: Numeric Display
Viewing Area - W x H: 8 mm x 14.2 mm
Width: 12.7 mm
Unit Weight: 2.040 g

CNHTS:
8531200000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Analog Devices Inc. AD-M2KCBL-EBZ
Other Development Tools Cable assembly with keyed connectors
KYOCERA AVX 2220AC104KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .1uF X7R 2220 10% Flex Soft
TE Connectivity 2351886-4
Fixed Terminal Blocks 4POS TB HDR 180 DEG, PITCH 3.5, TL 3.4mm
STMicroelectronics HCF4094YM013TR
Counter Shift Registers 8-Stage Shift 3-State 5MHz
STMicroelectronics HSP061-2M6
ESD Suppressors / TVS Diodes 2-Line ESD Prot 6 GHz 0.6pF 100nA
STMicroelectronics STM32F103CBT6TR
ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE
Texas Instruments TPA3110D2PWPR
Audio Amplifiers 15W Class D Stereo Amplifier
KEMET T491A106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms
ams OSRAM AS1115-BSST
LED Display Drivers LED Driver with Keyscan
Kingbright SC56-11SYKWA
LED Displays & Accessories .56" SINGLE DIGIT YEL LED DISPLAY

FEATURED PRODUCTS
KINGBRIGHT