TA15-11SRWA

Kingbright
604-TA15-11SRWA

TA15-11SRWA

Mfr.:

Description:
LED Displays & Accessories Dot Matrix Red 640nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 2002   Multiples: 2002

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.16 $14,334.32
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
8 x 8 Dot Matrix
1
38 mm x 38 mm
Red
640 nm
Common Anode
49000 ucd
20 mA
1.85 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Height: 10.4 mm
Length: 38 mm
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 13
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Dot Matrix
Width: 38 mm

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT