TC12-11EWA

Kingbright
604-TC12-11EWA

TC12-11EWA

Mfr.:

Description:
LED Displays & Accessories Dot Matrix Red 625nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:

183 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 183 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$9.95 $9.95
$7.76 $77.60
$7.13 $149.73
$6.20 $651.00
$5.57 $1,403.64
$5.12 $2,580.48
$4.13 $4,163.04
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
5 x 7 Dot Matrix
1
-
22.9 mm x 39 mm x 8 mm
Red
627 nm
Common Cathode
14000 ucd
20 mA
2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 21
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 7.270 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4056-03-A
USB C 3.2 Rec, Horz, Hybrid PCB Top Mount, T+R
Texas Instruments TLC6983RRFR
TLC6983 48x16 common cathode matrix LED display driver with ultra low power
NKK Switches SS22SDH2
DPDT ON-ON-ON SIDE
Kingbright WP483IDT
RED DIFFUSED CYLINDRICAL
CUI Devices CFM-8025B-125-290-22
dc axial fan 80 mm square 25 mm 12 Vdc ball 2500 RPM 30.92 CFM AR TSPWM
Texas Instruments TLC5952DAP
24-Channel Constant Current LED Drvr

FEATURED PRODUCTS
KINGBRIGHT