TC20-11SRWA

Kingbright
604-TC20-11SRWA

TC20-11SRWA

Mfr.:

Description:
LED Displays & Accessories Dot Matrix Red 640nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:

350 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 350 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$11.53 $11.53
$8.16 $81.60
$6.67 $693.68
$5.62 $2,849.34
$5.56 $5,565.56
10,010 Quote
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
5 x 7 Dot Matrix
1
-
37.65 mm x 53 mm x 8.45 mm
Red
660 nm
Common Cathode
48000 ucd
20 mA
1.85 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 13
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 19.020 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Sunon PE60252B1-000U-A99
DC Fans Fan, High Airflow, 60x60x25mm, 24VDC, 36CFM, 3.72W, 44dBA, Ball, Auto Restart
STMicroelectronics MC34063ABN
Switching Voltage Regulators DC DC CONVERTER CONTROL CIRCUITS
MEAN WELL NSD15-12D12
Isolated DC/DC Converters - Through Hole 12V/0.62A -12V/0.62A 15W, W/EMI FILTER
Panasonic ERJ-6GEYJ102V
Thick Film Resistors - SMD 0805 1Kohms 5% AEC-Q200
Panasonic ERJ-6GEYJ103V
Thick Film Resistors - SMD 0805 10Kohms 5% AEC-Q200
Panasonic ERJ-6GEYJ221V
Thick Film Resistors - SMD 0805 220ohms 5% AEC-Q200
Mill-Max 940-44-044-17-400004
IC & Component Sockets 44 PIN SMT STANDARD PLCC SKT
Molex 26-60-3150
Headers & Wire Housings KK 156 Hdr Assy RtAn 15 Ckt
KEMET C4BSPBX4120ZBJJ
Film Capacitors 1200volts 1.2uF 5%
Texas Instruments LM148J/PB
Operational Amplifiers - Op Amps Series Quad 741 Op Amp

FEATURED PRODUCTS
KINGBRIGHT