WP113YDT

Kingbright
604-WP113YDT

WP113YDT

Mfr.:

Description:
Standard LEDs - Through Hole YELLOW DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,660

Stock:

2,660 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.374 $3.74
$0.19 $19.00
$0.175 $87.50
$0.149 $149.00
$0.117 $234.00
$0.104 $1,040.00
$0.097 $2,425.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
Yellow
588 nm
4 mcd
140 deg
10 mA
1.95 V
75 mW
5 mm
2 mm
7 mm
5 mm x 2 mm x 7 mm
- 40 C
+ 85 C
Yellow
2 mm x 5 mm
Rectangular
Diffused
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.1 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 200 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay MAL203036109E3
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 25V
Neutrik NC3MBH
XLR Connectors 3C MALE PCB recptacle
Neutrik NC5FBH
XLR Connectors 5C PCB FEMALE RECEPT
Mill-Max 0322-0-15-15-34-27-10-0
IC & Component Sockets SOCK PC SOLDER MOUNT
Texas Instruments SN74AC14PWR
Inverters Hex Schmitt-Trigger
TT Electronics 67WR10KLF
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
Kingbright WP113EDT
Standard LEDs - Through Hole Orange 625nm Diffused 5mcd
Kingbright WP113GDT
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright WP113IDT
Standard LEDs - Through Hole Red 625nm Diffused 5mcd
Kingbright WP113HDT
Standard LEDs - Through Hole RED DIFFUSED