WP132XYD

Kingbright
604-WP132XYD

WP132XYD

Mfr.:

Description:
Standard LEDs - Through Hole YELLOW DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,474

Stock:

17,474 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.486 $0.49
$0.436 $4.36
$0.196 $19.60
$0.178 $89.00
$0.146 $146.00
$0.113 $226.00
$0.10 $1,000.00
$0.094 $4,700.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 (3 mm)
Yellow
588 nm
15 mcd
60 deg
10 mA
1.95 V
75 mW
3.8 mm
3.8 mm
5.2 mm
T-1 (3 mm)
- 40 C
+ 85 C
Yellow
3 mm
Dome
Diffused
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.1 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 150 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Diodes Incorporated 1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Wurth Elektronik 742792664
Ferrite Beads WE-CBF 0603 100MHz 1000Ohm 300mA AEC-Q200
Vishay CNY74-2H
Transistor Output Optocouplers Phototransistor Out Dual CTR 50-600%
onsemi BU406G
Bipolar Transistors - BJT 7A 200V 60W NPN
E-Switch 1RBLK
Switch Bezels / Switch Caps 9 X 5MM RND CAP BLK
YAGEO RT0603FRE0710KL
Thin Film Resistors - SMD 10K ohm 1% 1/10W
Kingbright WP132XGD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright WP132XID
Standard LEDs - Through Hole RED DIFFUSED
Lite-On LTL2R3KYD-EM
Standard LEDs - Through Hole Thru-Hole Lamp 5mm Ylw 592nm 30deg
Microchip ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash 20MHz 1.8V-5.5V