WP4060VH/GID

Kingbright
604-WP4060VHGID

WP4060VH/GID

Mfr.:

Description:
LED Circuit Board Indicators 1.8mm RA 568/617nm LED INDICATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,533

Stock:

1,533 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.14 $3.14
$1.98 $19.80
$1.46 $146.00
$1.34 $763.80
$1.13 $1,288.20
Product Attribute Attribute Value
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red, Green
2 mm
617 nm, 568 nm
15 mcd, 12 mcd
Through Hole
70 deg
10 mA
1.9 V, 2 V
Tube
Brand: Kingbright
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 190
Subcategory: LED Indication
Unit Weight: 400.068 mg

CNHTS:
8531809000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Circuit Board Indicator LEDs

Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.

Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
ABRACON ABS07-32.768KHZ-T
Crystals 32.768 KHZ 12.5PF SMD
Samsung Electro-Mechanics CL21A476MQCLRNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-20% 6.3V X5R 0805
KEMET C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Murata GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R
Coilcraft XAL4030-682MEC
Power Inductors - SMD 6.8uH Shld 20% 3.9A 74.1mOhms AECQ2
Keystone Electronics 5019
Circuit Board Hardware - PCB TEST POINT
STMicroelectronics ECMF02-2AMX6
Common Mode Chokes / Filters ESD Mode Filter 6GHz USB 2.0 MIPI 8kV
Coilcraft XAL4030-332MEC
Power Inductors - SMD 3.3uH Shld 20% 6.6A 28.6mOhms AECQ2
ROHM Semiconductor UCR10EVHFSR091
Current Sense Resistors - SMD 0805 0.091ohm 1% AEC-Q200