WP406A10XHA/X2GD

Kingbright
604-WP406A10XHAX2GD

WP406A10XHA/X2GD

Mfr.:

Description:
LED Circuit Board Indicators 1.8mm RA. 568nm CBI LED INDICATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.61 $2.61
$1.65 $16.50
$1.22 $122.00
$1.15 $575.00
$0.946 $946.00
$0.899 $2,247.50
$0.878 $4,390.00
$0.859 $8,590.00
25,000 Quote
Product Attribute Attribute Value
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
2 mm
568 nm
12 mcd
Through Hole
70 deg
10 mA
2 V
Tube
Brand: Kingbright
Configuration: 3 Single Color LEDs, Tri-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Circuit Board Indicator LEDs

Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.