WP710A10SEC/E

Kingbright
604-WP710A10SEC/E

WP710A10SEC/E

Mfr.:

Description:
Standard LEDs - Through Hole Red 2800mcd 621nm 34 deg Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 716

Stock:

716
Can Dispatch Immediately

On Order:

7,500
Expected 19-Oct-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.794 $0.79
$0.499 $4.99
$0.287 $28.70
$0.224 $224.00
$0.206 $515.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
621 nm
4000 mcd
30 deg
20 mA
2 V
75 mW
3.2 mm
3.2 mm
4.6 mm
T-1 (3 mm)
- 40 C
+ 85 C
Red
3 mm
Dome
Water Clear
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 160.118 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Nisshinbo Micro Devices NJM2122M-TE1
Dual Ultra Lw Noise
Wurth Elektronik 61400826021
WR-COM Type A Dual 2x4 Horztl Stkd Feml
Kycon KPJX-PM-4S
4 PN PANEL MT POWER MINI DIN
Kingbright WP710A10QBC/D
Blue 2000mcd 470nm 20 deg Water Clear
Vishay VFT2045BP-M3/4W
20A 45V TrenchMOS
NKK Switches G12JHF
SPDT ON-NONE-ON GRN
onsemi MC33201VDR2G
ANA LO-V / R-R SNGL OA
WIMA MKP2D022201B00JSSD
100V .022uF 5%
Eagle Plastic Devices 450-CKL560
BLK 14.7mm,6.0 Shaft Marker Line