WP7113MGC

Kingbright
604-WP7113MGC

WP7113MGC

Mfr.:

Description:
Standard LEDs - Through Hole GREEN WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:

950 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$0.977 $9.77
$0.642 $64.20
$0.64 $320.00
$0.504 $504.00
$0.483 $1,207.50
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
568 nm
1000 mcd
20 deg
20 mA
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.25 V
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Unit Weight: 319.782 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Littelfuse 03453HS1HX040
Fuse Holder ACS INTL SHOCK-SAFE 3AG BODY SUB-ASSY
3M N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP
Molex 70543-0003
Headers & Wire Housings VERTICAL HDR 4P single row
Molex 70543-0002
Headers & Wire Housings VERTICAL HDR 3P single row
3M N2514-6002RB
Headers & Wire Housings 14P STRT SOLDER TAIL HIGH TEMP
NKK Switches SS12SDP2
Slide Switches SPDT ON-NONE-ON TOP
Littelfuse V10E300P
Varistors 300V 10mm Epoxy UltraMOV
Broadcom Limited HLMP-C115
Standard LEDs - Through Hole Red Non-diffused 645nm 600mcd
Mill-Max 110-43-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
KYOCERA AVX 06033C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 10%