WP7113P3BT

Kingbright
604-WP7113P3BT

WP7113P3BT

Mfr.:

Description:
Infrared Emitters Phototrans 940nm Blue Trans 0.8 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,726

Stock:

2,726 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.729 $0.73
$0.481 $4.81
$0.322 $32.20
$0.225 $112.50
$0.181 $181.00
$0.154 $308.00
$0.139 $1,390.00
$0.131 $3,275.00
$0.13 $6,500.00
Product Attribute Attribute Value
Kingbright
Product Category: Infrared Emitters
RoHS:  Details
20 mA
Bulk
Brand: Kingbright
Illumination Colour: Infrared
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Unit Weight: 309.803 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Chemi-Con EKHE451ELL470MK30S
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 450V
KEMET C052H271K1G5GA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 270pF C0G 10% LS=5.08mm
WIMA FKP2O100681D00HO00
Film Capacitors FKP 2 68 pF 1000 VDC 4.5x6x7.2 PCM 5
Texas Instruments ISO7820LLDWR
Digital Isolators Dual-channel, 2/0, 100-Mbps, high-performance, reinforced isolated LVDS buffer 16-SOIC -55 to 125
Bulgin LE2950WL5G
LED Panel Mount Indicators Indicator Light Dual 110V/230V LED Green
TE Connectivity 1-794617-8
Pin & Socket Connectors RECPT DUAL ROW 18P
Texas Instruments TPS40304ADRCR
Switching Controllers 3V-20V Wide Inp Sync Buck Controller
Cornell Dubilier 715P15452LD3
Film Capacitors 200V 150nF ORANGE DROP
Wurth Elektronik 692122030100
USB Connectors WR-COM 3.0 TypeA SMD 9Pin Horztl Female
Kingbright WP7113F3C
Infrared Emitters IR 940nm 20 deg Water Clear