WP7113SF4C

Kingbright
604-WP7113SF4C

WP7113SF4C

Mfr.:

Description:
Infrared Emitters 880nm 30 DEGREE WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,998

Stock:

1,998 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.732 $7.32
$0.481 $48.10
$0.387 $387.00
$0.361 $722.00
Product Attribute Attribute Value
Kingbright
Product Category: Infrared Emitters
RoHS:  Details
Through Hole
880 nm
30 mW/sr
20 mA
1.6 V
80 mW
- 40 C
+ 85 C
T-1 3/4 (5 mm)
Bulk
Brand: Kingbright
Height: 8.6 mm
Illumination Colour: Infrared
Length: 5.9 mm
Lens Dimensions: 5 mm x 5 mm x 7.6 mm
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
Vr - Reverse Voltage: 5 V
Width: 5.9 mm
Unit Weight: 400 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bel SC-2CAK010M
USB Cables / IEEE 1394 Cables USB 2.0 1M C Male / A Male
Vishay VS-16TTS12-M3
SCRs 10A 1200V Single SCR
Analog Devices Inc. DS1307Z+T&R
Real Time Clock 64 x 8, Serial, I C Real-Time Clock
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 0805 X5R
Molex 15133-0402
Rectangular Cable Assemblies Pico-Clasp 4CKT CBL ASSY SR 150MM WHITE
Vishay BPW16N
Phototransistors T-.75 450 to 1040nm +/-40 deg
Kingbright WP7113SF6BT-P22
Infrared Emitters 5mm INFRARED LED
STMicroelectronics 1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A AMMO
CTS MP040
Crystals 4.00000 MHz 20pF
Littelfuse S8055MTP
SCRs SCR 800V 55A