WP7113SYT

Kingbright
604-WP7113SYT

WP7113SYT

Mfr.:

Description:
Standard LEDs - Through Hole Yellow 590nm Transparent 2000mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,861

Stock:

3,861 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.413 $4.13
$0.241 $24.10
$0.186 $186.00
$0.181 $452.50
$0.157 $1,570.00
$0.144 $3,600.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 3/4 (5 mm)
Yellow
590 nm
3100 mcd
20 deg
20 mA
2 V
75 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Yellow
5 mm
Dome
Clear
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 319.782 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 46015-0803
Headers & Wire Housings MF+ HCS VERT HDR DR 8CKT V-0 PEG TIN
TE Connectivity 1571527-2
Tactile Switches TACT SWITCH SMT
TE Connectivity 5-146256-3
Headers & Wire Housings 06 MODII HDR DRST B/A .100CL LF
Littelfuse 01530007Z
Fuse Holder Inline Horizontal Mount
Harwin M20-9990546
Headers & Wire Housings 05 SIL VERTICAL PIN HEADER TIN
Littelfuse 0297010.L
Automotive Fuses 32V 10A MINI
Kingbright WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright WP154A4SEJ3VBDZGC/CA
Standard LEDs - Through Hole 5MM RGB LED
Molex 22-05-7035
Headers & Wire Housings 3 CKT 2.5MM R/A HDR
Molex 53048-0510
Headers & Wire Housings RIGHT ANGLE HDR 5P