WP813YD

Kingbright
604-WP813YD

WP813YD

Mfr.:

Description:
Standard LEDs - Through Hole 10mm YELLOW DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 20000   Multiples: 200

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.203 $4,060.00
$0.19 $4,750.00
$0.173 $8,650.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
Yellow
588 nm
50 mcd
30 deg
20 mA
2.1 V
10 mm
- 40 C
+ 85 C
10 mm
Dome
Diffused
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Product Type: LED - Standard
Factory Pack Quantity: 200
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99